- RS Stock No.:
- 448-0387
- Mfr. Part No.:
- BMMS-00007-02
- Manufacturer:
- Molex Premise Networks
Discontinued product
- RS Stock No.:
- 448-0387
- Mfr. Part No.:
- BMMS-00007-02
- Manufacturer:
- Molex Premise Networks
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
MOD-SNAP™ Bulk Modules
MOD-SNAP™ modules with IDC termination in convenient bulk packs for easier storage and installation. Specification is the same as for single packed items.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ways | 8 |
Shield Type | UTP |
Orientation | Angled |
Length | 38.5mm |
Width | 25mm |
Series | MOD-SNAP |
- RS Stock No.:
- 448-0387
- Mfr. Part No.:
- BMMS-00007-02
- Manufacturer:
- Molex Premise Networks
- COO (Country of Origin):
- PL