- RS Stock No.:
- 695-0241
- Mfr. Part No.:
- RJF22N01
- Manufacturer:
- Amphenol Socapex
21 In stock for delivery within 2 working days
Added
Price Each
€50.66
(exc. VAT)
€62.31
(inc. VAT)
Units | Per unit |
1 - 4 | €50.66 |
5 - 9 | €47.11 |
10 + | €43.57 |
- RS Stock No.:
- 695-0241
- Mfr. Part No.:
- RJF22N01
- Manufacturer:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Product Details
RJF Series Square Flange Receptacles
MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.
Features & Benefits
Bayonet coupling
RJ45 Cordset
IP68 Rated
No cabling and no tooling required
Amphenol Field Based
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 33.3mm |
Width | 33.3mm |
Depth | 39.1mm |
Series Number | RJF |
Series | RJF |
Contact Material | Copper Alloy |
Contact Plating | Gold |