- RS Stock No.:
- 228-986
- Mfr. Part No.:
- CS8900A-CQ3Z
- Manufacturer:
- Cirrus Logic
Discontinued product
- RS Stock No.:
- 228-986
- Mfr. Part No.:
- CS8900A-CQ3Z
- Manufacturer:
- Cirrus Logic
Technical data sheets
Legislation and Compliance
Product Details
Telecommunications, Cirrus Logic
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Physical Network Type | 10Base2, 10Base5, 10BaseF, 10BaseT |
Host Interface | ISA |
IC Type | Controller IC |
Network Interface | AUI |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10Mbps |
Loopback Mode | External, Internal |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1.4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 228-986
- Mfr. Part No.:
- CS8900A-CQ3Z
- Manufacturer:
- Cirrus Logic