- RS Stock No.:
- 170-0900
- Mfr. Part No.:
- W5200
- Manufacturer:
- WIZnet Inc
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2000)
€4.21
(exc. VAT)
€5.18
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €4.21 | €8,420.00 |
*price indicative |
- RS Stock No.:
- 170-0900
- Mfr. Part No.:
- W5200
- Manufacturer:
- WIZnet Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Ethernet Controllers
The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection. The W5200 device does not have the on-chip microcontroller and needs to be connected to an external host via an SPI serial bus.
iMCU W7100A Ethernet Controller SoC
8051-core SoC with hardwired TCP/IP protocol stack, MAC and PHY
Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE
Support for ADSL connection (PPPoE Protocol with PAP/CHAP Authentication mode support)
10BaseT/100BaseTX Ethernet PHY Embedded
Support for Auto-Negotiation (Full/Half Duplex)
Support for Auto-MDIX
Code memory: 2KB Boot ROM, 64KB Flash EPROM
Data Memory: 256B Flash EPROM, 64KB RAM
Memory Lock Function
Up to 4 x 8-bit GPIO Ports (3.3V logic level, 5V tolerant, with Pull-Up/Pull-Down)
Full-duplex UART
Programmable Watchdog Timer
DoCD & trade compatible debugger
Power-Down mode
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +80°C
Package: QFN64 (RS 758-1045)
iEthernet W5200 Ethernet Controller
Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE
Support for ADSL connection (PPPoE Protocol with PAP/CHAP Authentication mode support)
10BaseT/100BaseTX Ethernet PHY Embedded
Support for Auto-Negotiation (Full/Half Duplex)
Support for Auto-MDIX
Host Communication: High Speed Serial Peripheral Interface (SPI Mode 0,3)
Internal 32KB RAM memory for TCP/IP packet processing
Power-Down mode with Wake-on-LAN
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Package: QFN48 (RS 758-1048)
8051-core SoC with hardwired TCP/IP protocol stack, MAC and PHY
Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE
Support for ADSL connection (PPPoE Protocol with PAP/CHAP Authentication mode support)
10BaseT/100BaseTX Ethernet PHY Embedded
Support for Auto-Negotiation (Full/Half Duplex)
Support for Auto-MDIX
Code memory: 2KB Boot ROM, 64KB Flash EPROM
Data Memory: 256B Flash EPROM, 64KB RAM
Memory Lock Function
Up to 4 x 8-bit GPIO Ports (3.3V logic level, 5V tolerant, with Pull-Up/Pull-Down)
Full-duplex UART
Programmable Watchdog Timer
DoCD & trade compatible debugger
Power-Down mode
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +80°C
Package: QFN64 (RS 758-1045)
iEthernet W5200 Ethernet Controller
Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE
Support for ADSL connection (PPPoE Protocol with PAP/CHAP Authentication mode support)
10BaseT/100BaseTX Ethernet PHY Embedded
Support for Auto-Negotiation (Full/Half Duplex)
Support for Auto-MDIX
Host Communication: High Speed Serial Peripheral Interface (SPI Mode 0,3)
Internal 32KB RAM memory for TCP/IP packet processing
Power-Down mode with Wake-on-LAN
Power supply: +3.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Package: QFN48 (RS 758-1048)
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | SPI |
IC Type | Controller IC |
Network Interface | MDI/MDIX |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Auto-Negotiation | Yes |
Typical Operating Supply Voltage | 3.63 V |
Dimensions | 7 x 7 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |