Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Ethernet Interface Ics
Semiconductors
Interface ICs
Ethernet Interface Ics
Microchip KSZ8851-16MLL, Ethernet Controller, 10Mbps, 1.8 V, 2.5 V, 3.3 V, 48-Pin LQFP
RS Stock No.:
178-5232
Mfr. Part No.:
KSZ8851-16MLL
Manufacturer:
Microchip
View this category
Discontinued product
RS Stock No.:
178-5232
Mfr. Part No.:
KSZ8851-16MLL
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
KSZ8851-16MLL Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Ethernet Controllers, Micrel Inc
Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity.
Ethernet Communications - Microchip
Attribute
Value
Physical Network Type
100BaseTX, 10BaseT
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE 802.3u, IEEE 802.3x
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
7 x 7 x 1.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
RS Stock No.:
178-5232
Mfr. Part No.:
KSZ8851-16MLL
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
KSZ8851-16MLL Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Ethernet Controllers, Micrel Inc
Micrel 10/100Base-TX MAC/PHY Controllers offer the perfect solution for adding high throughput, cost effective Ethernet connectivity.
Ethernet Communications - Microchip
Attribute
Value
Physical Network Type
100BaseTX, 10BaseT
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Standard Supported
IEEE 802.3u, IEEE 802.3x
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
1.8 V, 2.5 V, 3.3 V
Dimensions
7 x 7 x 1.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C