- RS Stock No.:
- 672-6837
- Mfr. Part No.:
- LAN91C111-NU
- Manufacturer:
- Microchip
84 In stock for delivery within 2 working days
Added
Price Each
€29.66
(exc. VAT)
€36.48
(inc. VAT)
Units | Per unit |
1 - 24 | €29.66 |
25 - 99 | €28.77 |
100 + | €27.74 |
- RS Stock No.:
- 672-6837
- Mfr. Part No.:
- LAN91C111-NU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN91C111 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseT, 100BaseT4, 100BaseTX, 10BaseT |
Host Interface | EISA, ISA |
Network Interface | MII |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |