- RS Stock No.:
- 682-7435
- Mfr. Part No.:
- WG82574L S LBA9
- Manufacturer:
- Intel
Discontinued product
- RS Stock No.:
- 682-7435
- Mfr. Part No.:
- WG82574L S LBA9
- Manufacturer:
- Intel
Technical data sheets
Legislation and Compliance
Product Details
Atom™ Support Devices, Intel
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component consuming less than 2.3 W of thermal design power. The features of the SCH provide functionality necessary for traditional operating systems (such as Windows or Linux) as well as functionality normally associated with handheld devices (such as SDIO/MMC and USB client). The SCH was designed to be used with the Atom™ Z5xx series processor.,The Mobile 945GSE chipset (GMCH) comes with the Generation 3.5 Intel Integrated Graphics Engine, and the Intel Graphics Media Accelerator 950 (GMA 950).This chipset is designed for use with the Atom™ N270 processor in Netbook Platform 2008 designs.,The 82574 family (82574L and 82574IT) are single, compact, low power components that offer a fully-integrated Gigabit Ethernet Media Access Control (MAC) and Physical Layer (PHY) port.
The Intel® Atom™ processor is Intel's smallest processor, built with the world's smallest transistors and manufactured on Intel's industry-leading 45nm Hi-k Metal Gate technology. The Intel Atom processor is purpose-built for simple, affordable, netbooks and nettops.
Small Form Factor CPU package
Low Thermal Design Power
Power-optimized Front Side Bus
Enhanced Data Prefetcher and Enhanced Register Access Manager
Low Thermal Design Power
Power-optimized Front Side Bus
Enhanced Data Prefetcher and Enhanced Register Access Manager
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Data Rate | 1000Mbps |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 9 x 9 x 0.85mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 682-7435
- Mfr. Part No.:
- WG82574L S LBA9
- Manufacturer:
- Intel