Microchip LAN9252I/ML, Ethernet Controller, 100Mbps MDI, MDIX, MII, RMII, Host Bus, 3.3 V, 64-Pin QFN
- RS Stock No.:
- 880-6714
- Mfr. Part No.:
- LAN9252I/ML
- Manufacturer:
- Microchip
556 In stock for delivery within 2 working days
Added
Price Each
€9.11
(exc. VAT)
€11.21
(inc. VAT)
Units | Per unit |
1 + | €9.11 |
- RS Stock No.:
- 880-6714
- Mfr. Part No.:
- LAN9252I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9252 EtherCAT® Slave Controllers
The LAN9252 device from Microchip is a 2/3 port EtherCAT® slave controller with dual integrated Ethernet PHYs, each of which contain a full-duplex 100BASE-TX transceiver. The LAN9252 supports HP Auto MDI-X that allows the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. Included is a 3 port EtherCAT® slave controller with 4K bytes of Dual Port memory (DPRAM), 4 SyncManagers, 3 Fieldbus Memory Management Units (FMMUs) and a 64-bit Distributed Clock. The LAN9252 supports 4 Process Data Interfaces - SPI/SQI, HBI and a 16 Bit Digital IO.
Features
2/3-port EtherCAT® Slave Controller with 3 Fieldbus Memory Management Units (FMMUs) and 4 SyncManagers
Interfaces with most 8/16-bit Embedded Controllers; can also interface with 32-bit Embedded Controllers with an 8/16-bit bus
Dual integrated Ethernet PHYs with HP Auto-MDIX
Cable diagnostic support
100BASE-FX support via an External Transceiver
1.8V to 3.3V variable voltage I/O
Integrated 1.2V Regulator for single 3.3V operation
Interfaces with most 8/16-bit Embedded Controllers; can also interface with 32-bit Embedded Controllers with an 8/16-bit bus
Dual integrated Ethernet PHYs with HP Auto-MDIX
Cable diagnostic support
100BASE-FX support via an External Transceiver
1.8V to 3.3V variable voltage I/O
Integrated 1.2V Regulator for single 3.3V operation
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | Host Bus |
IC Type | Controller IC |
Network Interface | MDI, MDIX, MII, RMII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 100Mbps |
Loopback Mode | Internal |
Standard Supported | ANSI X3.263, IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 9 x 9 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 880-6714
- Mfr. Part No.:
- LAN9252I/ML
- Manufacturer:
- Microchip