- RS Stock No.:
- 887-7283
- Mfr. Part No.:
- LAN91C111-NU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Added
Price Each (In a Tray of 90)
€24.824
(exc. VAT)
€30.534
(inc. VAT)
Units | Per unit | Per Tray* |
90 + | €24.824 | €2,234.16 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 887-7283
- Mfr. Part No.:
- LAN91C111-NU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN91C111 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseT, 100BaseT4, 100BaseTX, 10BaseT |
Host Interface | EISA, ISA |
IC Type | Controller IC |
Network Interface | MII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 128 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |