Microchip LAN9220-ABZJ, Ethernet Controller, 10Mbps LAN, MII, Host Bus, SMI, 1.62 to 3.6 V, 3.3 V, 3.3 V, 56-Pin QFN
- RS Stock No.:
- 911-5710
- Mfr. Part No.:
- LAN9220-ABZJ
- Manufacturer:
- Microchip
2080 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 260)
€4.55
(exc. VAT)
€5.60
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | €4.55 | €1,183.00 |
*price indicative |
- RS Stock No.:
- 911-5710
- Mfr. Part No.:
- LAN9220-ABZJ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9220/9221 10/100 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Host Interface | Host Bus, SMI |
IC Type | Controller IC |
Network Interface | LAN, MII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | ANSI 802.3x, IEEE 802.3, IEEE 802.3u, IEEE 802.3x |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 1.62 to 3.6 V, 3.3 V, 3.3 V |
Dimensions | 8.15 x 8.15 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |