Microchip LAN7500-ABZJ, Ethernet Controller, 1000Mbps 1000BaseT, 100BaseTX, 10BaseT, USB, 3.3 V, 56-Pin QFN
- RS Stock No.:
- 912-7025
- Mfr. Part No.:
- LAN7500-ABZJ
- Manufacturer:
- Microchip
1040 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 260)
€4.414
(exc. VAT)
€5.429
(inc. VAT)
Units | Per unit | Per Tray* |
260 + | €4.414 | €1,147.64 |
*price indicative |
- RS Stock No.:
- 912-7025
- Mfr. Part No.:
- LAN7500-ABZJ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LAN7500 USB 2.0 to 10/100/1000 Ethernet Controllers
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 1000BaseT, 100BaseTX, 10BaseT |
Host Interface | USB |
Network Interface | 1000BaseT, 100BaseTX, 10BaseT |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 1000Mbps |
Loopback Mode | External, Internal |
Standard Supported | IEEE 802.3, IEEE 802.3ab, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Auto-Negotiation | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 8.15 x 8.15 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 912-7025
- Mfr. Part No.:
- LAN7500-ABZJ
- Manufacturer:
- Microchip