- RS Stock No.:
- 186-3105
- Manufacturer:
- RS PRO
20 Within 1 working day(s) (IE stock)
1559 Within 2 working day(s) (EU stock)
Added
Price Each
€9.43
(exc. VAT)
€11.60
(inc. VAT)
Units | Per unit |
1 - 14 | €9.43 |
15 - 49 | €5.53 |
50 + | €5.44 |
- RS Stock No.:
- 186-3105
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 2 Way RJ45 Splitter
From RS PRO, this handy RJ45 adapter splits one RJ45 connection into two. With straight-through wiring, the splitter is an easy way to wire two devices to a single RJ45 port by connecting two RJ45 cable assemblies to an RJ45 plug. This might be handy for reducing the number of cables required to run multiple computers to a switch or hub.
Features and Benefits
Dual socket to single plug splitter
Robust Construction
Cost effective cable management
8 Way RJ45 Connector
Applications
Many people misunderstand the purpose of an RJ45 adapter, assuming they can run multiple computers to a single modem or hub. This is only partially true. An RJ45 adapter can act as a combiner for multiple computers, but another adapter acting as a splitter must be used when connecting to a network hub in order for the connection to work effectively. The advantages of the splitter combiner combination mean only having to run one cable, rather than separate cables, which is useful in permanent installations where space saving and ease of maintenance are a concern.
RJ45 adapters can sometimes work with 6 way RJ11 voice-only connections.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Features and Benefits
Dual socket to single plug splitter
Robust Construction
Cost effective cable management
8 Way RJ45 Connector
Applications
Many people misunderstand the purpose of an RJ45 adapter, assuming they can run multiple computers to a single modem or hub. This is only partially true. An RJ45 adapter can act as a combiner for multiple computers, but another adapter acting as a splitter must be used when connecting to a network hub in order for the connection to work effectively. The advantages of the splitter combiner combination mean only having to run one cable, rather than separate cables, which is useful in permanent installations where space saving and ease of maintenance are a concern.
RJ45 adapters can sometimes work with 6 way RJ11 voice-only connections.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Interface Type | RJ45 |
Number of Ports | 2 |
Wiring Configuration | Straight Through |
Length | 21mm |
Width | 26mm |
Depth | 36mm |