Brought to you by Bulgin, this Cat5e RJ45 interface is part of the popular Buccaneer series. Offering a fully shielded RJ45 socket, this interface comes with a panel sealing gasket that offers a mated protection rating of IP68, meaning it is suited to harsh environments. This RJ45 interface is available as either a PCB or IDC connector. All models are highly reliable and excellent quality.
Note
Patchcords have their own technical specification - see stock no.468-6254 (typical of range). See also Buccaneer USB Connectivity – stock no 468-6327 is typical of range.
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.