D-Link 10/100 Base-Tx Ethernet Media Converter, Multi Mode, 10/100 Mbit/s, 1000 Mbit/s, Full Duplex 80km
- RS Stock No.:
- 135-350
- Distrelec Article No.:
- 303-69-507
- Mfr. Part No.:
- DIS-M100G-SW
- Manufacturer:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-350
- Distrelec Article No.:
- 303-69-507
- Mfr. Part No.:
- DIS-M100G-SW
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Network Speed | 10/100 Mbit/s, 1000 Mbit/s | |
| Fibre Type | Multi Mode | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 80km | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Network Speed 10/100 Mbit/s, 1000 Mbit/s | ||
Fibre Type Multi Mode | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 80km | ||
- COO (Country of Origin):
- TW
The D-Link industrial to SFP Media Converter turns an Ethernet connection into fibre, extending allowing for ultra-fast long-distance connections. This media converter is housed in a highly resistant IP30-rated metal casing to protect the media converter from harsh environmental conditions.
SFP port for long distance connections
Fanless, passive cooling design
Dual power input for redundant power supplies
Durable IP30-rated housing
Fanless, passive cooling design
Dual power input for redundant power supplies
Durable IP30-rated housing
Related links
- MOXA 10/100 Base-Tx Ethernet Media Converter 100Mbit/s 40km
- MOXA 10/100 Base-Tx Ethernet Media Converter 100Mbit/s 20km
- MOXA 10/100 Base-Tx Ethernet Media Converter 100Mbit/s 5km
- Planet SFP Ethernet Media Converter 1000 Mbit/s 120km
- Planet SFP Ethernet Media Converter 1000 Mbit/s, Full Duplex 120km
- Planet SC Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 20km
- Planet SFP Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 120km
- Planet SC Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 2km
