- RS Stock No.:
- 192-9617
- Mfr. Part No.:
- POEEXT1GAT
- Manufacturer:
- StarTech.com
3 In stock for delivery within 2 working days
Added
Price Each
€146.07
(exc. VAT)
€179.67
(inc. VAT)
Units | Per unit |
1 + | €146.07 |
- RS Stock No.:
- 192-9617
- Mfr. Part No.:
- POEEXT1GAT
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com PoE+ Extender, Metal Housing, 3.2W Power Consumption - POEEXT Series - POEEXT1GAT
Expanding your Ethernet network is a breeze with this PoE+ extender from StarTech.com. Its cable extends the reach of your PoE switch by 100m, letting you plug in remote devices, like security cameras, using its RJ45 connector. With a maximum transfer rate of 2Gbps, this unit's ideal for high-speed applications. A maximum operating temperature of +50°C makes it suitable for harsh work areas.
Features & Benefits
Surge protectedThis product withstands voltage surges up to 2kV to boost electrical safety.
Compact sizeSmall dimensions of 94 (L) x 69 (W) x 25mm (H) mean it saves space.
Compact sizeSmall dimensions of 94 (L) x 69 (W) x 25mm (H) mean it saves space.
• Comes with a user manual to make setup straightforward
• Low 193g weight keeps your system free from strain
• Integrated LED indicators let you easily monitor the status of your system
• Low 193g weight keeps your system free from strain
• Integrated LED indicators let you easily monitor the status of your system
FAQs
How reliable is this unit?This product has a mean time between failures of 50,000 hours, meaning it's highly reliable.
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 1000Mbps |
Network Speed | 10/100/1000Mbit/s |
Connection Port | RJ45 |
Fibre Operating Mode | Full Duplex |
- RS Stock No.:
- 192-9617
- Mfr. Part No.:
- POEEXT1GAT
- Manufacturer:
- StarTech.com