MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km

Subtotal (1 unit)*

€862.00

(exc. VAT)

€1,060.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€862.00

*price indicative

RS Stock No.:
256-3670
Mfr. Part No.:
IMC-P101-M-ST-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Connection Port

10/100T, RJ45

Fibre Operating Mode

Full Duplex

Fibre Type

Multi Mode

Network Speed

10/100Mbit/s

Maximum Transfer Distance

5km

Maximum Data Transfer Rate

10/100Mbps

COO (Country of Origin):
TW
The Moxa Europe IMC-P101 Ethernet-to-fibre media converters provide Ethernet media conversion from 10/100BaseT(X) to 100BaseFX (with SC or ST connectors). These converters are classified as power source equipment (PSE), they provide up to 30 watts to powered devices (PDs), eliminating the need for additional wiring. The IMC-P101 converters support IEEE 802.3/802.3u/802.3x with 10/100M, full/half-duplex, and MDI/MDI-X auto-sensing, providing a complete solution for your industrial Ethernet network.

IEEE 802.3af and PoE standard compliance & IEEE 802.3at and PoE+ standard compliance
Power failure alarm by relay output
Supports store-and-forward mode and pass-through mode -40 to 75°C operating temperature range (-T model)
Redundant dual dc power

Related links