Trendnet RJ45, SFP Media Converter, 100/1000Mbit/s, Half/Full Duplex 80km
- RS Stock No.:
- 283-6086
- Distrelec Article No.:
- 301-18-097
- Mfr. Part No.:
- TI-F11SFP
- Manufacturer:
- Trendnet
Subtotal (1 unit)**
€109.90
(exc. VAT)
€135.18
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €109.90 |
**price indicative
- RS Stock No.:
- 283-6086
- Distrelec Article No.:
- 301-18-097
- Mfr. Part No.:
- TI-F11SFP
- Manufacturer:
- Trendnet
Related links
- Planet RJ45 10/100/1000Mbit/s, Half/Full Duplex 120km
- Planet RJ45 1000Mbit/s, Half/Full Duplex 10km
- StarTech.com RJ45 Multi Mode, Half/Full Duplex
- Exsys 10/100/1000BASE-T RJ45 Media Converter Half/Full Duplex
- RS PRO RJ45 Single Mode Half/Full Duplex 10km
- RS PRO RJ45 Multi Mode Half/Full Duplex 500m
- Trendnet SFP Media Converter Multi Mode Single Mode 40km
- StarTech.com RJ45, SFP Media Converter