- RS Stock No.:
- 910-1663
- Mfr. Part No.:
- KSZ8863RLL
- Manufacturer:
- Microchip
2498 In stock for delivery within 2 working days
Added
Price Each
€5.49
(exc. VAT)
€6.75
(inc. VAT)
Units | Per unit |
1 - 24 | €5.49 |
25 - 99 | €5.32 |
100 + | €5.12 |
- RS Stock No.:
- 910-1663
- Mfr. Part No.:
- KSZ8863RLL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
IC Type | Switch IC |
Network Interface | MII, RMII |
Data Rate | 10 Mbps, 100Mbps |
Fibre Support | Yes |
Number of Ports | 3 |
Mounting Type | Surface Mount |
VLAN Support | Yes |
Package Type | LQFP |
Pin Count | 48 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Dimensions | 7 x 7 x 1.4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 910-1663
- Mfr. Part No.:
- KSZ8863RLL
- Manufacturer:
- Microchip