Microchip LAN9353/ML Ethernet Switch IC, MII/RMII/Turbo MII, 10 Mbps, 100 Mbps 1.8 → 3.3 V, 64-Pin QFN
- RS Stock No.:
- 912-5252P
- Mfr. Part No.:
- LAN9353/ML
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionSubtotal 10 units (supplied in a tray)*
€53.40
(exc. VAT)
€65.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | €5.34 |
| 25 - 99 | €4.47 |
| 100 + | €4.34 |
*price indicative
- RS Stock No.:
- 912-5252P
- Mfr. Part No.:
- LAN9353/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Fibre Support | Yes | |
| Number of Ports | 3 | |
| VLAN Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 1.8 → 3.3 V | |
| Dimensions | 9 x 9 x 1mm | |
| Width | 9mm | |
| Height | 1mm | |
| Length | 9mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Fibre Support Yes | ||
Number of Ports 3 | ||
VLAN Support Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 1.8 → 3.3 V | ||
Dimensions 9 x 9 x 1mm | ||
Width 9mm | ||
Height 1mm | ||
Length 9mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Microchip LAN9355I/PT 10Mbps MDI.MDIXMIIM Turbo MII 3.3 V, 80-Pin TQFP-EP
- Microchip KSZ8895FQXIA 3.3 V 100 Mbps SPI I2C SNI RMII 128-Pin 3.3V PQFP
- Microchip 3.3 V 100 Mbps SPI I2C SNI RMII 128-Pin 3.3V PQFP
- Microchip LAN8710AI-EZK 3.3 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip KSZ8567RTXI 1.8 V 100 Mbps MII RMII, 128-Pin 3.46V TQFP
- Microchip KSZ8775CLXIC 3.3 V 100 Mbps RMII MII, 80-Pin 3.46V LQFP
- Microchip LAN8740AI-EN-TR 1.8 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip KSZ8081RNBCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
