- RS Stock No.:
- 253-3826
- Mfr. Part No.:
- FLK-FEV300/BASIC
- Manufacturer:
- Fluke
1 In stock for delivery within 2 working days
Added
Price Each
€621.00
(exc. VAT)
€763.83
(inc. VAT)
Units | Per unit |
1 + | €621.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 253-3826
- Mfr. Part No.:
- FLK-FEV300/BASIC
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
FLUKE EV Charger Test Adapter, 3W Maximum Power Consumption, 1kg Weight - FEV300 Series - FLK-FEV300/BASIC
Want to check the charging ability of your vehicle's power station? This EV charger test adapter from FLUKE puts the power in your hands. When connected to your charging station, it mimics an electric vehicle to provide comprehensive duty cycle, wire insulation and ground fault analytics. Three LEDs signal the status of your charging system, so you can troubleshoot it in a flash. To switch between different states, simply use the actuators located on the front of the unit.
Features & Benefits
• Low internal power consumption of 3W for energy-efficient operation
• Light weight of 1kg makes it easy to store
• IP54 rating means it's protected from limited amounts of dust and water spray from all directions
• Compact dimensions of 110 (H) x 45 (W) x 220mm (D) for ease of handling
• Light weight of 1kg makes it easy to store
• IP54 rating means it's protected from limited amounts of dust and water spray from all directions
• Compact dimensions of 110 (H) x 45 (W) x 220mm (D) for ease of handling
Applications
• Electrical diagnostics
• Vehicle power supplies
• Automotive repair
• Vehicle power supplies
• Automotive repair
Can I use this device in harsh industrial conditions?
Yes. This component has a broad operating temperature range between -20°C and +40°C, so it's suitable for use in demanding environments.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Charging Mode | Mode 3 |
Series | FEV300 |
Operating Temperature Range | -20 °C → +40 °C |
Weight | 1kg |
Dimensions H x W x D | 110 x 45 x 220mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |