Better World
Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
- RS Stock No.:
- 133-727
- Mfr. Part No.:
- 1010758
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-727
- Mfr. Part No.:
- 1010758
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6.5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 8kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6.5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 8kW | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable by Phoenix Contact is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It comes with a vehicle charging connector and an open cable end, along with a protective cap. The cable is 6.5 meters long and has a straight design. With a charging power of 8 kW and a charging current of 32 A, this cable provides reliable and efficient charging for EVs. It is compatible with type 1 charging standards such as IEC 62196-2 and SAE J1772.
Designed for charging EVs with AC via type 1 vehicle charging inlets
Comes with a vehicle charging connector and an open cable end
Includes a protective cap for added safety
Durable construction and High quality materials
Meets automotive standards for reliability and performance
