Better World
Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- RS Stock No.:
- 133-730
- Mfr. Part No.:
- 1628126
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€222.22
(exc. VAT)
€273.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-730
- Mfr. Part No.:
- 1628126
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Outside Diameter | 12.8 mm | |
| Better World Claim | Renewable Energy Solution | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Outside Diameter 12.8 mm | ||
Better World Claim Renewable Energy Solution | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
Conductor Material Silver | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a protective cap and a locking option for a padlock, providing convenience and security. The cable is 5 meters long and is straight, making it easy to use and install at charging stations for e-mobility. With its ergonomic and award-winning design, this charging cable offers a complete range of charging solutions.
Convenient handling due to ergonomic design and triple award winning design
Comes with a protective cap and a locking option for padlock for added security
Longitudinal water tightness reliably prevents water ingress
Developed and produced in accordance with automotive standards for high quality
Tested in accordance with automotive standards LV124 LV214 and LV215-2
Tested in accordance with EV Ready 37 requirements for optimal performance
Laser marked mating face in accordance with DIN EN 17186 for easy identification
Related links
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- RS PRO 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 12 m
