Better World
Phoenix Contact 15 A EV Charging Cable 3.75 kW 4 m
- RS Stock No.:
- 133-976
- Mfr. Part No.:
- 1627334
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€157.18
(exc. VAT)
€193.33
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-976
- Mfr. Part No.:
- 1627334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 15 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 10.5 mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 3.75kW | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 15 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 10.5 mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 3.75kW | ||
Armoured Yes | ||
Conductor Material Silver | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current . It is compatible with type 1 vehicle charging inlets and can be installed at charging stations for e-mobility. The cable has a length of 4 meters and features a vehicle charging connector and an open cable end. With its ergonomic design and protective cap, it offers convenient handling and reliable performance.
Complete product range for AC charging
Ergonomic design for convenient handling
Longitudinal water tightness prevents water ingress
Tested in accordance with automotive standards for reliable performance
Produced in compliance with automotive and quality standards
Related links
- Phoenix Contact 32 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 80 A Mode 4 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 40 A Mode 4 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 12m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 7.62m
