Better World
Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- RS Stock No.:
- 496-863
- Mfr. Part No.:
- 1518306
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€310.16
(exc. VAT)
€381.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.16 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 496-863
- Mfr. Part No.:
- 1518306
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 25V | |
| Cross Sectional Area | 4.0 to 2 mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 11.5mm | |
| Better World Product | Yes | |
| Power Rating | 8kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 25V | ||
Cross Sectional Area 4.0 to 2 mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 11.5mm | ||
Better World Product Yes | ||
Power Rating 8kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mobile AC charging cable is designed specifically for electric vehicles, providing efficient and safe charging solutions with a Type 2 vehicle connector compatible with public and private charging infrastructure. The charging cable supports a permanent capacity of 32 A and operates at 250 V AC, making it ideal for a variety of charging stations. Built with user safety in mind, the cable includes a protective cap to ensure the vehicle charging connector remains safeguarded when not in use. Additionally, its robust design conforms to the IEC 62196 2 standard, ensuring compatibility across a broad range of electric vehicles. With a 5 metre length, users benefit from extended reach without compromising flexibility.
Made from durable materials that withstand various weather conditions
Water resistant design ensures reliable performance even in challenging environments
Meets rigorous automotive standards for quality and safety assurance
Flexible cable construction allows for uncomplicated storage and transportation
Offers a perfect balance between performance and sustainability
Related links
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- RS PRO 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 12 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 4 m
