- RS Stock No.:
- 124-5221
- Mfr. Part No.:
- 1624137
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 124-5221
- Mfr. Part No.:
- 1624137
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AC Charging Cable, GB/T, 3-Phase, U-Lock
From Phoenix Contact, this C-Line 3 phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for GB/T vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)
This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
GB/T EV connectors are a Chinese standard.
This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
GB/T EV connectors are a Chinese standard.
Features and Benefits
Design Type: C-Line
GB/T Charging Standard
Mode 3 Charging Mode
AC 3-phase charging current
20234.2-2015 Standard
Suitable for > 10,000 mating cycles.
IP55 when mated
GB/T Charging Standard
Mode 3 Charging Mode
AC 3-phase charging current
20234.2-2015 Standard
Suitable for > 10,000 mating cycles.
IP55 when mated
Phoenix Contact Electric Vehicle Connectors
Specifications
Attribute | Value |
---|---|
EV Charging Cable Type | GB/T |
Cable Length | 5m |
Current Rating | 32 A |
Phase | Three Phase |
Terminated/Unterminated | Terminated |
Voltage Rating | 440 V ac |
Cross Sectional Area | 1 x 0.5 mm², 5 x 6 mm² |
EV Charging Mode | Mode 3 |
IP Rating | IP55, IP56 |
Sheath Colour | Black |
Standards Met | GB/T 20234.2-2015 |
Power Rating | 24kW |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature Range | +50°C |