- RS Stock No.:
- 124-3942
- Mfr. Part No.:
- SLPIPB50BSB1 / C10-731951-111
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 22-11-2024, delivery within 2 working days
Price Each
€32.93
(exc. VAT)
€40.50
(inc. VAT)
Units | Per unit |
1 - 9 | €32.93 |
10 - 24 | €29.48 |
25 - 49 | €28.03 |
50 + | €26.62 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3942
- Mfr. Part No.:
- SLPIPB50BSB1 / C10-731951-111
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8mm SurLok Plus Plug for 50mm (180 Key)
From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The plug has an 8mm pin and terminates to 50mm² wires.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The plug has an 8mm pin and terminates to 50mm² wires.
• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating (180 Degree)
• IP67
• Flammability rating of UL 94-V0
• Touch Proof
• Spring Locking
• Keyed to prevent mismating (180 Degree)
• IP67
• Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medial and BMS/Energy storage.
Amphenol SurLok Plus Range
Specifications
Attribute | Value |
---|---|
Range | R4 RADSOK |
Series | Surlok Plus |
Connector Type | RADSOK |
Number of Rows | 1 |
Number of Contacts | 1 |
Wire Size | 50 mm² |
Current Rating | 200A |
Operating Voltage | 1000V |
Connector Gender | Male |
Orientation | Straight |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Mounting Type | Cable Mount |
Colour | Black |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Standards Met | UL 94-V0 |
Depth | 72.4mm |
Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit |
Maximum Operating Temperature | +125°C |
For Use With | SurLok 1-Position Receptacle |
Height | 24.6mm |
Pin Diameter | 8mm |
Minimum Operating Temperature | -40°C |
Width | 21.4mm |
- RS Stock No.:
- 124-3942
- Mfr. Part No.:
- SLPIPB50BSB1 / C10-731951-111
- Manufacturer:
- Amphenol Industrial