Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 300A

Bulk discount available

Subtotal (1 unit)*

€30.30

(exc. VAT)

€37.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.30
5 - 9€29.38
10 +€28.52

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
124-3972
Mfr. Part No.:
SLPIRCTPSB1 / C10-730191-1201
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

300A

Number of Rows

1

Number of Contacts

1

Wire Size

70, 85mm²

Application

Heavy Equipment, Process Control, Rail Mass Transit, Medical, Battery Management

Operating Voltage

1000V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Connector Gender

Female

Latch Type

Spring Locking

Orientation

Straight

Contact Gender

Male

Maximum Operating Temperature

125°C

Width

55.9mm

Standards/Approvals

UL 94-V0

Depth

55.9mm

IP Rating

IP67

Mount Type

Panel Mount

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Colour

Black

Pin Diameter

10.3mm

For Use With

SurLok 1-Position Plug

Contact Material

Copper Alloy

Housing Material

Thermoplastic

COO (Country of Origin):
CN

10.3mm SurLok Plus Receptacle for 85mm (180 Key)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 10.3mm pin and is designed to terminate to 70mm² wires.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating (180 degree)

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medial and BMS/Energy storage.

Amphenol SurLok Plus Range