- RS Stock No.:
- 124-3974
- Mfr. Part No.:
- SLPIRCBPSO0 / C10-730191-0100
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 20-11-2024, delivery within 2 working days
Added
Price Each
€11.29
(exc. VAT)
€13.89
(inc. VAT)
Units | Per unit |
1 + | €11.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-3974
- Mfr. Part No.:
- SLPIRCBPSO0 / C10-730191-0100
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10.3mm SurLok Plus Receptacle for 85mm (90 Key)
From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The receptacle has a 10.3mm pin and is designed to terminate to 70mm² wires.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The receptacle has a 10.3mm pin and is designed to terminate to 70mm² wires.
Features and Benefits
• Touch Proof
• Keyed to prevent mismating (90 degree)
• Spring Locking
• IP67
• Flammability rating of UL 94-V0
• Keyed to prevent mismating (90 degree)
• Spring Locking
• IP67
• Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.
Amphenol SurLok Plus Range
Specifications
Attribute | Value |
---|---|
Range | R4 RADSOK |
Series | Surlok Plus |
Connector Type | RADSOK |
Number of Rows | 1 |
Number of Contacts | 1 |
Wire Size | 70 mm², 85 mm² |
Current Rating | 300A |
Operating Voltage | 1000V |
Connector Gender | Female |
Orientation | Straight |
Contact Gender | Male |
Termination Method | Busbar |
IP Rating | IP67 |
Colour | Orange |
Better World Product | Yes |
Mounting Type | Panel Mount |
Better World Claim | Renewable energy solution |
Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Depth | 68.8mm |
For Use With | SurLok 1-Position Plug |
Pin Diameter | 10.3mm |
Standards Met | UL 94-V0 |
- RS Stock No.:
- 124-3974
- Mfr. Part No.:
- SLPIRCBPSO0 / C10-730191-0100
- Manufacturer:
- Amphenol Industrial