Better World
Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Socket, 7.5 to 70A
- RS Stock No.:
- 124-4051
- Mfr. Part No.:
- ELR2A04 / C10-738025-2AP4
- Manufacturer:
- Amphenol Industrial
45 In stock for delivery within 2 working days
Added
Price Each
€14.74
(exc. VAT)
€18.13
(inc. VAT)
Units | Per unit |
1 - 4 | €14.74 |
5 - 9 | €14.02 |
10 + | €13.74 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-4051
- Mfr. Part No.:
- ELR2A04 / C10-738025-2AP4
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ePower-Lite Connector, A Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
A-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
A-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Specifications
Attribute | Value |
---|---|
Range | RADSOK |
Series | Epower Lite |
Connector Type | RADSOK Receptacle with HVIL |
Number of Rows | 1 |
Number of Contacts | 2 |
Wire Size | 10 mm² |
Current Rating | 7.5 to 70A |
Operating Voltage | 800V |
Connector Gender | Female |
Contact Gender | Male |
Orientation | Straight |
Key Type | A |
Termination Method | Crimp |
IP Rating | IP67 |
Colour | Orange |
Mounting Type | Panel Mount |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Maximum Operating Temperature | +125°C |
For Use With | 2 Position ePower-Lite Plug with HVIL |
Depth | 37mm |
Minimum Operating Temperature | -40°C |
Standards Met | IEC 60529, UL 94 V-0 |
Pin Diameter | 3.6mm |
Applications | EV/HEV |
Width | 45.4mm |
Height | 40.6mm |
- RS Stock No.:
- 124-4051
- Mfr. Part No.:
- ELR2A04 / C10-738025-2AP4
- Manufacturer:
- Amphenol Industrial