Recently searched

    Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 13 to 70A

    RS Stock No.:
    124-4120
    Mfr. Part No.:
    ELP4Y03 / C10-737488-4YS3
    Manufacturer:
    Amphenol Industrial
    Amphenol Industrial
    View all EV Connectors
    Temporarily out of stock - back order for despatch 10-11-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €39.38

    (exc. VAT)

    €48.44

    (inc. VAT)

    unitsPer unit
    1 - 4€39.38
    5 - 9€37.41
    10 +€36.62
    RS Stock No.:
    124-4120
    Mfr. Part No.:
    ELP4Y03 / C10-737488-4YS3
    Manufacturer:
    Amphenol Industrial
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    ePower-Lite Connector, Y Coding


    From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

    Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

    Features and Benefits


    • Compact and Lightweight Connector
    • Y-Coding
    • Durability of over 100 mating cycles
    • Waterproof: IP67
    • Touch Proof: IEC 60529
    • Flammability: UL 94V-0


    Specifications

    AttributeValue
    RangeRADSOK
    SeriesEpower Lite
    Connector TypeRADSOK Plug with HVIL
    Number of Rows2
    Number of Contacts4
    Wire Size6 mm²
    Current Rating13 to 70A
    Operating Voltage800V
    Connector GenderMale
    OrientationStraight
    Contact GenderFemale
    Key TypeY
    Termination MethodCrimp
    IP RatingIP67
    ColourOrange
    Mounting TypeCable Mount
    Standards MetIEC 60529, UL 94 V-0
    Depth58.5mm
    Minimum Operating Temperature-40°C
    Height40.4mm
    For Use With4 Position ePower-Lite Receptacle with HVIL
    Width40.9mm
    Maximum Operating Temperature+125°C
    ApplicationsEV/HEV
    Pin Diameter3.6mm
    Temporarily out of stock - back order for despatch 10-11-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €39.38

    (exc. VAT)

    €48.44

    (inc. VAT)

    unitsPer unit
    1 - 4€39.38
    5 - 9€37.41
    10 +€36.62