Better World
Amphenol Industrial, RL9080 Receptacle EV Connector
- RS Stock No.:
- 250-3805
- Distrelec Article No.:
- 302-20-337
- Mfr. Part No.:
- RL9080-101-F1OR
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€10.11
(exc. VAT)
€12.44
(inc. VAT)
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €10.11 |
10 - 49 | €9.87 |
50 - 99 | €9.55 |
100 - 199 | €9.24 |
200 + | €9.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 250-3805
- Distrelec Article No.:
- 302-20-337
- Mfr. Part No.:
- RL9080-101-F1OR
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Range | RADLOK | |
Series | RL9080 | |
Connector Type | Receptacle | |
Number of Rows | 1 | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Range RADLOK | ||
Series RL9080 | ||
Connector Type Receptacle | ||
Number of Rows 1 | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Related links
- Amphenol Industrial, RL9080 Receptacle EV Connector
- Amphenol Industrial, RL9057 Receptacle EV Connector
- Amphenol Industrial, RL9036 Receptacle EV Connector
- Amphenol Industrial, RADLOK Receptacle EV Connector
- Amphenol Industrial 300A, 1 kV
- Amphenol Industrial, PowerLok Receptacle EV Connector
- RS PRO 175mm LCD Inclinometer