RS Better World

Amphenol Industrial, SLP Plug EV Connector Female, 120A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
282-1531
Distrelec Article No.:
302-15-299
Mfr. Part No.:
SLPPA16BSR
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

120A

Connector Type

Plug

Number of Rows

1

Wire Size

16, 25mm²

Operating Voltage

1000V

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Orientation

Right Angle

Standards/Approvals

No

IP Rating

IP67

Better World Product

Yes

Better World Claim

Renewable Energy Solution

The Amphenol Industrial Female cable connector equipped with a 5.7 mm Radsok and designed to accommodate cables with a cross sectional area of 16 mm². Featuring a single position, it offers a high rated voltage of 1000 volts and a substantial rated current of 120 amps at 40 degrees Celsius.

Touch proof

RoHS compliant

IP67 degree protection