- RS Stock No.:
- 123-5215
- Mfr. Part No.:
- MSDM000
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 18-09-2024, delivery within 2 working days
Added
Price Each
€143.90
(exc. VAT)
€177.00
(inc. VAT)
Units | Per unit |
1 - 4 | €143.90 |
5 - 9 | €136.71 |
10 - 24 | €129.50 |
25 - 49 | €122.31 |
50 + | €115.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-5215
- Mfr. Part No.:
- MSDM000
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MSD Plug with HVIL (without fuse)
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing. This MSD plug comes without a fuse.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing. This MSD plug comes without a fuse.
Features and Benefits:
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature OF -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature OF -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specifications
Attribute | Value |
---|---|
Current Rating | 230A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 103mm |
Width | 105.5mm |
Depth | 62mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Connector Type | Manual Service Disconnect |
Contact Gender | Male |
Termination Method | Plug In |
Operating Voltage | 1000V |
Colour | Orange |
Orientation | Straight |
Connector Gender | Male |
Applications | PHEV System |
- RS Stock No.:
- 123-5215
- Mfr. Part No.:
- MSDM000
- Manufacturer:
- Amphenol Industrial