PVC FIRE EXIT, Fire Exit, English, Exit Sign

Subtotal (1 unit)*

€15.56

(exc. VAT)

€19.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.56

*price indicative

RS Stock No.:
235-1192
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

PVC

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

COO (Country of Origin):
GB

RS PRO Fire Exit, Running Man, Arrow Right - PVC


Ensure safe and speedy evacuation for your building's occupants with this RS PRO fire exit sign. Designed in accordance with UK Fire Safety Regulations, it guarantees compliance. Made from durable PVC, the signboard is long-lasting and wear resistant. Its sturdy construction allows for wall mounting or overhead hanging. The large size ensures visibility even from a distance.
This directional sign should be used wherever a right turn is required. As per regulations, the green colour occupies more than 50% of the sign. Purchasing in bulk ensures consistent marking across all floors of your building. This unit has been rigorously tested for quality and reliability by engineers.

Features and Benefits


  • Emergency fire exit - universal symbol

  • Features running man and right arrow

  • Clear and recognisable

  • Rigid PVC

  • Green and White

Dimensions


  • 150 mm x 450 mm

Applications


  • Schools

  • Hospitals

  • Office

  • Warehouse


Emergency Escape Signs


The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:


A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)


The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.

Related links