Polyester Emergency Exit Left, None, With Pictogram Only, Exit Sign
- RS Stock No.:
- 277-3421
- Distrelec Article No.:
- 302-20-374
- Mfr. Part No.:
- 138880
- Manufacturer:
- Brady
Subtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.29 |
*price indicative
- RS Stock No.:
- 277-3421
- Distrelec Article No.:
- 302-20-374
- Mfr. Part No.:
- 138880
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Self-Adhesive | Yes | |
| Sign Description | Emergency Exit Left | |
| Material | Polyester | |
| Width | 297mm | |
| Sign or Label | Sign | |
| Text Message | None | |
| Text Language | None | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Self-Adhesive Yes | ||
Sign Description Emergency Exit Left | ||
Material Polyester | ||
Width 297mm | ||
Sign or Label Sign | ||
Text Message None | ||
Text Language None | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Exit Sign is an emergency exit left side ISO safety sign. This exit signs are made from B7541 laminated polyester material. It is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. This B7541 material gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings. This exit sign is used for egress marking and facility identification application.
UV resistance
Weather resistant
Humidity resistant
For pipe markers and safety signs
Weather resistant
Humidity resistant
For pipe markers and safety signs
Related links
- Polyester Emergency Exit Left With Pictogram Only, Exit Sign
- Polyester Emergency Exit Right With Pictogram Only, Exit Sign
- Plastic Emergency Exit Left Non-Illuminated Emergency Exit Sign
- Vinyl Emergency Exit Left Non-Illuminated Emergency Exit Sign
- Polycarbonate Emergency Exit Down With Pictogram Only, Exit Sign
- Acrylic With Pictogram Only 390 x 190 x 27.5mm
- PET Emergency Exit Left Non-Illuminated Emergency Exit Sign
- Vinyl Fire Exit Left Non-Illuminated Emergency Exit Sign
