PET Emergency Exit Right Non-Illuminated Emergency Exit Sign
- RS Stock No.:
- 307-5934
- Mfr. Part No.:
- PIC 359-210X105-B7541 (BRANDED)
- Manufacturer:
- Brady
Subtotal (1 unit)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.92 |
*price indicative
- RS Stock No.:
- 307-5934
- Mfr. Part No.:
- PIC 359-210X105-B7541 (BRANDED)
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Self-Adhesive | Yes | |
| Sign Description | Emergency Exit Right | |
| Material | PET | |
| Width | 210mm | |
| Sign or Label | Label | |
| Colour | Green/White | |
| Quantity Per Package | 1 | |
| Height | 105 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Self-Adhesive Yes | ||
Sign Description Emergency Exit Right | ||
Material PET | ||
Width 210mm | ||
Sign or Label Label | ||
Colour Green/White | ||
Quantity Per Package 1 | ||
Height 105 mm | ||
- COO (Country of Origin):
- BE
Emergency exit signs
Rectangular emergency exit signs (297 x 74 mm) constructed of flexible adhesive polyester.
Emergency Escape Signs
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.
Related links
- PET Emergency Exit Left Non-Illuminated Emergency Exit Sign
- PET Emergency Exit Down Non-Illuminated Emergency Exit Sign
- Plastic Emergency Exit Right Non-Illuminated Emergency Exit Sign
- Vinyl Fire Exit Right Non-Illuminated Emergency Exit Sign
- Vinyl Emergency Exit Right Non-Illuminated Emergency Exit Sign
- Plastic Emergency Exit Right Non-Illuminated Emergency Exit Sign
- PET No Pedestrians Prohibition Sign
- Vinyl Fire Exit Left Non-Illuminated Emergency Exit Sign
