- RS Stock No.:
- 189-2270
- Mfr. Part No.:
- CK-42
- Manufacturer:
- Sunhayato
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 5 working days
Added
Price Each
€3.67
(exc. VAT)
€4.51
(inc. VAT)
Units | Per unit |
1 - 4 | €3.67 |
5 + | €3.35 |
- RS Stock No.:
- 189-2270
- Mfr. Part No.:
- CK-42
- Manufacturer:
- Sunhayato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunhayato surface mount board is a double-sided circuit and glass composite base.
Hole Pitch: 2.54mm
Specifications
Attribute | Value |
---|---|
Type | Conversion Board |
Base Material | Glass Composite |
Number of Sides | 2 |
Dimensions | 22.86 x 22.86 x 1.0mm |
FR Material Grade | CEM3 |
Length | 22.86mm |
Thickness | 1mm |
Width | 22.86mm |