- RS Stock No.:
- 463-2831
- Mfr. Part No.:
- RE931
- Manufacturer:
- Roth Elektronik
16 In stock for delivery within 2 working days
Price Each
€16.68
(exc. VAT)
€20.52
(inc. VAT)
Units | Per unit |
1 - 9 | €16.68 |
10 - 24 | €14.18 |
25 - 49 | €12.99 |
50 - 74 | €12.64 |
75 + | €12.34 |
- RS Stock No.:
- 463-2831
- Mfr. Part No.:
- RE931
- Manufacturer:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SSOP Adaptor Boards, RE931
RE931 is offered as a board of 7 individual components parts (RE931-01, RES931-02, RE931-03, RE931-04, RE931-05, RE931-06, RE931-07). It features a pre-scratched rated break point for the separation of individual modules from the board.
Adaptor board, suitable for 7 different SSOP
Size: 61.40x81.70mm
Pad spacing: 0.65mm / 0.635mm
FR4 epoxy fibreglass laminate
Material thickness: 1.5mm
Double-sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Size: 61.40x81.70mm
Pad spacing: 0.65mm / 0.635mm
FR4 epoxy fibreglass laminate
Material thickness: 1.5mm
Double-sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Specifications
Attribute | Value |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 81.6 x 61.34 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 81.6mm |
Thickness | 1.5mm |
Width | 61.34mm |
SMD Component Type | SSOP |