- RS Stock No.:
- 728-8888
- Mfr. Part No.:
- RE932-08
- Manufacturer:
- Roth Elektronik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€6.04
(exc. VAT)
€7.43
(inc. VAT)
Units | Per unit |
1 - 9 | €6.04 |
10 - 24 | €5.15 |
25 - 49 | €4.54 |
50 - 99 | €3.93 |
100 + | €3.80 |
- RS Stock No.:
- 728-8888
- Mfr. Part No.:
- RE932-08
- Manufacturer:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SO & SOJ Adaptor Boards
Adaptor board suitable for 10 different SO
Pad spacing: 1.27mm
FR4 epoxy fibreglass laminate
Material thickness: 1.50mm
Double sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board
Pad spacing: 1.27mm
FR4 epoxy fibreglass laminate
Material thickness: 1.50mm
Double sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board
Specifications
Attribute | Value |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 25.4 x 21.27 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 25.4mm |
Thickness | 1.5mm |
Width | 21.27mm |
SMD Component Type | SOIC |