- RS Stock No.:
- 122-8249
- Mfr. Part No.:
- 1396203003
- Manufacturer:
- brennenstuhl
2 Within 1 working day(s) (IE stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€35.35
(exc. VAT)
€43.48
(inc. VAT)
Units | Per unit |
1 - 4 | €35.35 |
5 + | €31.82 |
- RS Stock No.:
- 122-8249
- Mfr. Part No.:
- 1396203003
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Pull Up Tower Extension BS Sockets
Brennenstuhl has introduced an innovative pull-up tower extension socket housed in aluminium. It features a retractable desk outlet for a flexible workspace design. British sockets (BS) are arranged at 45° allowing easy access.
Features and Benefits
Housed in aluminium
Fully retractable outlet
Sockets arranged at 45°
Power indicator
Fully retractable outlet
Sockets arranged at 45°
Power indicator
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 2m |
Number of Sockets | 3 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
Corded | Yes |
IP Rating | IP20 |
Voltage Rating | 250 V ac |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Cross Sectional Area | 1,5 mm² |
Switchable | Yes |
Power Indicator | Yes |
Series | Tower Power |
Sheath Colour | Black |