- RS Stock No.:
- 124-4247
- Mfr. Part No.:
- 1156053534
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 124-4247
- Mfr. Part No.:
- 1156053534
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium Line 30A GB Extension Socket with Surge Protection and USB Charger
The brennenstuhl® range of multiway Type G British BS 1363 socket outlets with surge suppressor and lightning protection fuse offer effective protection against power surges and high voltage peaks. If connected appliances like your PC, TV, hi-fi, fax machine or other sensitive electric appliances are not effectively protected, severe damage will be unavoidable. No destructive voltage peaks will reach equipment connected using this power strip.
Features and Benefits
Light indicates surge voltage is active
Illuminated 2-pole switch
Suppresses visual and acoustic interference in TV sets, video recorders and audio systems
Prevents interference to connected equipment
Protects sensitive electronics from high frequency interference voltages
2 USB charging ports
Total charging amperage of max. 2100 mA
With replaceable 10 A fuse
Three core cable arrangement protects phase, neutral and earth leads
Cable: 05VVF 3G1.25
Cable length: 3 m
Sockets: 4
Interference filter
Colour: black/light grey
Nominal current: 13 A
Plug and socket type: Type G British BS 1363
Illuminated 2-pole switch
Suppresses visual and acoustic interference in TV sets, video recorders and audio systems
Prevents interference to connected equipment
Protects sensitive electronics from high frequency interference voltages
2 USB charging ports
Total charging amperage of max. 2100 mA
With replaceable 10 A fuse
Three core cable arrangement protects phase, neutral and earth leads
Cable: 05VVF 3G1.25
Cable length: 3 m
Sockets: 4
Interference filter
Colour: black/light grey
Nominal current: 13 A
Plug and socket type: Type G British BS 1363
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 3m |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British, USB |
IP Rating | IP20 |
Voltage Rating | 250 V ac |
Current Rating Unwound | 13A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Cross Sectional Area | 1.25 mm² |
Switchable | Yes |
European Harmonised Code | H05VV-F |
Colour | Black, Grey |
Sheath Colour | Black |
Power Indicator | Yes |
Series | Premium-Line |