- RS Stock No.:
- 124-4250
- Mfr. Part No.:
- 1395000534
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 124-4250
- Mfr. Part No.:
- 1395000534
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Alu-Office-Line 60 A 4 Way Extension Socket with Surge PRotectoin and USB Charger
This Type G British BS1363 power strip offers protection for your appliance from malfunctions in the mains, such as surges, indirect lightning strikes or circuit noises, with a maximum sum of leakage current of up to 60 A. Elegant, ageless desktop design made from aluminium with durable, matt finished surface.
Features and Benefits
Intelligent, interchangeable module construction
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2 pole ON/OFF safety switch
2 USB charging ports
Total charging current: 2100 mA
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF 3G1,5
Length approx: 47 cm
Socket: 4 x Type G British BS1363
USBports: 2
Nominal current: 16 A
Interference filter
Colour: aluminium / black
Plugin system: DE
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2 pole ON/OFF safety switch
2 USB charging ports
Total charging current: 2100 mA
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF 3G1,5
Length approx: 47 cm
Socket: 4 x Type G British BS1363
USBports: 2
Nominal current: 16 A
Interference filter
Colour: aluminium / black
Plugin system: DE
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1.8m |
Number of Sockets | 4 |
Mains Plug Type | Type F - German Schuko |
Corded | Yes |
Socket Type | Schuko |
IP Rating | IP20 |
Current Rating Unwound | 16A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
European Harmonised Code | H05VV-F |
Cross Sectional Area | 1.5 mm² |
Colour | Black |
Series | Office-Line |
Sheath Colour | Black |
Power Indicator | Yes |