- RS Stock No.:
- 125-0716
- Mfr. Part No.:
- NSP4675
- Manufacturer:
- Schill
21 In stock for delivery within 2 working days
Added
Price Each
€813.24
(exc. VAT)
€1,000.29
(inc. VAT)
Units | Per unit |
1 + | €813.24 |
- RS Stock No.:
- 125-0716
- Mfr. Part No.:
- NSP4675
- Manufacturer:
- Schill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FT350 Spring Return Cable Reels
Robust medium sized reel ideal for industry, production bays, garages etc.
The FT350 brings power to any application in a safe and efficient manner. It is a sturdy, all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.
Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.
The FT350 brings power to any application in a safe and efficient manner. It is a sturdy, all thermoplastic design made from high quality materials, electrically insulated and corrosion resistant.
Depending on requirements, the desired length of cable is unwound; the remaining cable is neatly stored on the reel - safe from dirt and damage. When the cable connection is no longer required, a short pull on the stopper and the cable neatly rewinds. A spring return cable reel means a safe and organised workplace.
Features and Benefits
Adjustable ball stop
Ratched on/off facility
Fused terminal block
0.8mOhm contact resistance
IP40 protection
Heavy duty brass slip ring with silver contacts
For a swivel mounting bracket for these reels, please see RS 125-0717
Ratched on/off facility
Fused terminal block
0.8mOhm contact resistance
IP40 protection
Heavy duty brass slip ring with silver contacts
For a swivel mounting bracket for these reels, please see RS 125-0717
Marcaddy Cable Reels
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 10m |
Number of Sockets | 0 |
IP Rating | IP40 |
Auto Rewind | Yes |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | Rubber |
Housing Type | Spring Return Cable Reel |
Cross Sectional Area | 2,5 mm² |
Number of Cores | 3 |
Sheath Colour | Black |