- RS Stock No.:
- 145-2549
- Mfr. Part No.:
- 1951143604
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-2549
- Mfr. Part No.:
- 1951143604
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Premium-Line FB Extension Socket with Safety Fuse Button 4-way 5m H05VV-F3G1,5 black with 13A Fuse GB
Extra H/D cable 3G1.5 mm² for high product safety.
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Robust extension sockets, designed to be the best and made of break-resistant special plastic material.
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2-pole ON/OFF safety switch.
Advanced "fuse button reset function" eliminates time consuming plug fuse replacement. Simply resettable in case of overload.
Robust extension sockets, designed to be the best and made of break-resistant special plastic material.
Earthed sockets in a 45° arrangement, ideal for angular plugs
Illuminated 2-pole ON/OFF safety switch.
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 5m |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British |
Current Rating Unwound | 13A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Colour | Black |
European Harmonised Code | H05VV-F |
Switchable | Yes |
Sheath Colour | Black |
Power Indicator | Yes |
Series | Premium-Line |