- RS Stock No.:
- 148-4718
- Mfr. Part No.:
- 210A5387
- Manufacturer:
- LK
Temporarily out of stock - back order for despatch when stock is available
Price Each
€69.39
(exc. VAT)
€85.35
(inc. VAT)
Units | Per unit |
1 - 2 | €69.39 |
3 - 14 | €63.84 |
15 + | €59.81 |
- RS Stock No.:
- 148-4718
- Mfr. Part No.:
- 210A5387
- Manufacturer:
- LK
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.5m |
Number of Sockets | 5 |
Mains Plug Type | Type K - Danish |
Corded | Yes |
Socket Type | Type K - Danish |
Voltage Rating | 250 V ac |
Current Rating Unwound | 10A |
Switchable | Yes |
Colour | Grey |
Power Indicator | Yes |
- RS Stock No.:
- 148-4718
- Mfr. Part No.:
- 210A5387
- Manufacturer:
- LK
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK