Kopp 1.4m 6 Socket Trailing Socket
- RS Stock No.:
- 174-9947
- Mfr. Part No.:
- 234502008
- Manufacturer:
- Kopp
Price Each**
€41.37
(exc. VAT)
€50.89
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.37 |
**price indicative
Related links
- Kopp 1.4m 6 Socket Trailing Socket IP20
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 3m 3 Socket Trailing Socket
- brennenstuhl 1.4m 6 Socket Type L - Italian Extension Lead
- Kopp 1.4m 4 Socket Extension Lead
- Rittal 3 Socket Trailing Socket, 250 V
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead
- Kopp 1.4m 9 Socket IEC C13 Extension Lead, 250 V ac