- RS Stock No.:
- 175-7260
- Mfr. Part No.:
- 9192250100
- Manufacturer:
- brennenstuhl
15 In stock for delivery within 2 working days
Added
Price Each
€159.31
(exc. VAT)
€195.95
(inc. VAT)
Units | Per unit |
1 + | €159.31 |
- RS Stock No.:
- 175-7260
- Mfr. Part No.:
- 9192250100
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel made of steel plate, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 230VAC voltage rating
• 3 cores
• Cable length is 25m
• Free standing mounting
• Neoprene sheath material
• Open reel housing type
• 3 cores
• Cable length is 25m
• Free standing mounting
• Neoprene sheath material
• Open reel housing type
Applications
• Construction sites
• Industrial sites
• Industrial sites
Certifications
• IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 25m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V ac |
Surge Protection | No |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Colour | Black |
European Harmonised Code | H07RN-F |
Number of Cores | 3 |
Cross Sectional Area | 2,5 mm² |
Sheath Colour | Black |
Series | Professional Line |