- RS Stock No.:
- 175-7270
- Mfr. Part No.:
- 9222304100
- Manufacturer:
- brennenstuhl
4 In stock for delivery within 2 working days
Added
Price Each
€320.98
(exc. VAT)
€394.81
(inc. VAT)
Units | Per unit |
1 + | €320.98 |
- RS Stock No.:
- 175-7270
- Mfr. Part No.:
- 9222304100
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Extension Reel
The Brennenstuhl ProfessionalLINE series is a 4 socket extension reel made of steel plate, insulated front and back for heavy-duty use. Its innovative and ergonomic cable guide handle "cable pilot" is for perfect cable management during winding. The handle commutes on both sides and allows easy carrying and cable storage as it is a fold-down turning handle that rolls cable in and out effortlessly.
Features and Benefits
• 5 cores
• Black sheath colour
• Cable length is 30m
• CEE socket type
• Extra robust earthed plug
• Free standing mounting type
• Impervious to gasoline and oils
• Neoprene and rubber sheath
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Voltage rating 400V and current rating 16A
• Water-jet protected earthed socket outlets with self-closing protective caps
• Black sheath colour
• Cable length is 30m
• CEE socket type
• Extra robust earthed plug
• Free standing mounting type
• Impervious to gasoline and oils
• Neoprene and rubber sheath
• Thermal cut-out protection against overheating or overload
• Visual readiness indicator in the socket insert
• Voltage rating 400V and current rating 16A
• Water-jet protected earthed socket outlets with self-closing protective caps
Applications
• Construction sites
• Industrial sites
• Industrial sites
Certifications
• IP44 rated
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 30m |
Number of Sockets | 2+1 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | CEE |
IP Rating | IP44 |
Voltage Rating | 400 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 2,5 mm² |
Switchable | No |
European Harmonised Code | H07RN-F |
Number of Cores | 5 |
Series | Professional Line |
Sheath Colour | Black |