Legrand 25m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V, IP44
- RS Stock No.:
- 200-8539
- Mfr. Part No.:
- 0 507 56
- Manufacturer:
- Legrand
Bulk discount available
Price Each
€381.47
(exc. VAT)
€469.21
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €381.47 |
5 - 9 | €366.78 |
10 + | €358.44 |
- RS Stock No.:
- 200-8539
- Mfr. Part No.:
- 0 507 56
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand 25m 4 Socket Type E - French Cable Reel, IP44
- brennenstuhl 40m 4 Socket Type E - French Cable Reel IP44
- brennenstuhl 25m 4 Socket Type E - French Extension Reel IP44
- SAM 25m 4 Socket Cable Reel IP44
- brennenstuhl 40m 4 Socket Type E - French Extension Reel IP44
- Schneider Electric 25m 4 Socket Extension Reel IP44
- brennenstuhl 10m 4 Socket Type E - French Extension Reel IP44
- brennenstuhl 20m 4 Socket Type E - French Extension Reel IP44