- RS Stock No.:
- 238-7558
- Mfr. Part No.:
- 049427
- Manufacturer:
- Legrand
5 In stock for delivery within 2 working days
Added
Price Each
€39.54
(exc. VAT)
€48.63
(inc. VAT)
Units | Per unit |
1 + | €39.54 |
- RS Stock No.:
- 238-7558
- Mfr. Part No.:
- 049427
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
049427
The Legrand multi socket extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Halogen free
UV resistant
Halogen free
UV resistant
Specifications
Attribute | Value |
---|---|
Cable Length | 1.5m |
Number of Sockets | 6 |
Mains Plug Type | Type E - French |
Corded | Yes |
Socket Type | Type E - French |